
MC56F8033VLC | |
|---|---|
DigiKey Part Number | 568-15336-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8033VLC |
Description | IC MCU 16BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 222,52975 Kč | 278 162,19 Kč |
| Unit Price without VAT: | 222,52975 Kč |
|---|---|
| Unit Price with VAT: | 269,26100 Kč |



