56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 12KB (6K x 16) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8011VFAE

DigiKey Part Number
568-14838-ND
Manufacturer
Manufacturer Product Number
MC56F8011VFAE
Description
IC MCU 16BIT 12KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 12KB (6K x 16) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
56800E
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
I2C, SCI, SPI
Package / Case
32-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1253,24000 Kč253,24 Kč
10198,43100 Kč1 984,31 Kč
25184,74880 Kč4 618,72 Kč
100169,71210 Kč16 971,21 Kč
250162,54300 Kč40 635,75 Kč
500158,22286 Kč79 111,43 Kč
1 250153,66320 Kč192 079,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,24000 Kč
Unit Price with VAT:306,42040 Kč