
MC56F8006VBM | |
|---|---|
DigiKey Part Number | MC56F8006VBM-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8006VBM |
Description | IC MCU 16BIT 16KB FLASH 32SDIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 56800 56F8xxx Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 32-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC56F8006VBM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 18x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 32-SDIP | |
Package / Case | 32-SDIP (0.400", 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 78,39267 Kč | 1 175,89 Kč |
| Unit Price without VAT: | 78,39267 Kč |
|---|---|
| Unit Price with VAT: | 94,85513 Kč |


