


MC34VR5100A1EPR2 | |
|---|---|
DigiKey Part Number | MC34VR5100A1EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34VR5100A1EPR2 |
Description | POWER MANAGEMENT IC I.MX7 PRE- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LS1 Communication Processors PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 4.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications LS1 Communication Processors | Supplier Device Package 48-HVQFN (7x7) |
Current - Supply 450µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 114,04938 Kč | 456 197,52 Kč |
| Unit Price without VAT: | 114,04938 Kč |
|---|---|
| Unit Price with VAT: | 137,99975 Kč |


