PMIC 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC 56-HVQFN (8x8)
NXP Power Management ICs | Digi-Key Daily

MC34PF8101A0EP

DigiKey Part Number
568-15333-ND
Manufacturer
Manufacturer Product Number
MC34PF8101A0EP
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8 5V 5 Buck + 4 LDO, Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
*
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
260140,54688 Kč36 542,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,54688 Kč
Unit Price with VAT:170,06172 Kč