
MC34PF8100EPEP | |
|---|---|
DigiKey Part Number | MC34PF8100EPEP-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF8100EPEP |
Description | IC POWER MANAGEMENT I.MX8QM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX8/S32x 5V 7 Buck + 4 LDO, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 125,43985 Kč | 32 614,36 Kč |
| Unit Price without VAT: | 125,43985 Kč |
|---|---|
| Unit Price with VAT: | 151,78222 Kč |




