
MC34PF3000A3EP | |
|---|---|
DigiKey Part Number | MC34PF3000A3EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF3000A3EP |
Description | IC POWER MANAGEMENT 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO, Industrial |
Datasheet | Datasheet |
EDA/CAD Models | MC34PF3000A3EP Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-HVQFN (7x7) |
Applications i.MX Processors | Base Product Number |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| 10 | 133,64200 Kč | 1 336,42 Kč |
| 25 | 123,89000 Kč | 3 097,25 Kč |
| 100 | 113,16190 Kč | 11 316,19 Kč |
| 260 | 107,85742 Kč | 28 042,93 Kč |
| 520 | 104,81012 Kč | 54 501,26 Kč |
| 1 040 | 102,30084 Kč | 106 392,87 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |



