i.MX Processors PMIC 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX Processors PMIC 48-HVQFN (7x7)
NXP Power Management ICs | Digi-Key Daily

MC34PF3000A1EPR2

DigiKey Part Number
MC34PF3000A1EPR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34PF3000A1EPR2
Description
POWER MANAGEMENT IC I.MX7 PRE-
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO, Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
i.MX Processors
Current - Supply
-
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00099,74176 Kč398 967,04 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74176 Kč
Unit Price with VAT:120,68753 Kč