
MC34PF1550A0EP | |
|---|---|
DigiKey Part Number | 568-MC34PF1550A0EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF1550A0EP |
Description | POWER MANAGEMENT IC 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC, 5V 3 Buck + 3 LDO + Charger, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 104,29700 Kč | 1 042,97 Kč |
| 25 | 96,39760 Kč | 2 409,94 Kč |
| 100 | 87,71070 Kč | 8 771,07 Kč |
| 490 | 81,14098 Kč | 39 759,08 Kč |
| 980 | 79,07526 Kč | 77 493,75 Kč |
| 1 470 | 78,04085 Kč | 114 720,05 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |




