

MC34PF1510A6EPR2 | |
|---|---|
DigiKey Part Number | 568-14653-2-ND - Tape & Reel (TR) 568-14653-1-ND - Cut Tape (CT) 568-14653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34PF1510A6EPR2 |
Description | PF1510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,53000 Kč | 98,53 Kč |
| 10 | 74,86300 Kč | 748,63 Kč |
| 25 | 68,97240 Kč | 1 724,31 Kč |
| 100 | 62,48790 Kč | 6 248,79 Kč |
| 250 | 59,39716 Kč | 14 849,29 Kč |
| 500 | 57,53370 Kč | 28 766,85 Kč |
| 1 000 | 56,00021 Kč | 56 000,21 Kč |
| 2 500 | 54,38096 Kč | 135 952,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 53,40554 Kč | 267 027,70 Kč |
| Unit Price without VAT: | 98,53000 Kč |
|---|---|
| Unit Price with VAT: | 119,22130 Kč |



