Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
NXP Power Management ICs | Digi-Key Daily

MC34PF1510A4EPR2

DigiKey Part Number
568-14652-2-ND - Tape & Reel (TR)
568-14652-1-ND - Cut Tape (CT)
568-14652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34PF1510A4EPR2
Description
PF1510
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices
Current - Supply
-
Voltage - Supply
3.8V ~ 7V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
1088,52800 Kč885,28 Kč
2581,69080 Kč2 042,27 Kč
10074,16280 Kč7 416,28 Kč
25071,05556 Kč17 763,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00065,01779 Kč325 088,95 Kč
Manufacturers Standard Package
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč