


MC34PF1510A4EPR2 | |
|---|---|
DigiKey Part Number | 568-14652-2-ND - Tape & Reel (TR) 568-14652-1-ND - Cut Tape (CT) 568-14652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34PF1510A4EPR2 |
Description | PF1510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| 10 | 75,65400 Kč | 756,54 Kč |
| 25 | 69,70080 Kč | 1 742,52 Kč |
| 100 | 63,14790 Kč | 6 314,79 Kč |
| 250 | 60,02448 Kč | 15 006,12 Kč |
| 500 | 58,14136 Kč | 29 070,68 Kč |
| 1 000 | 56,59166 Kč | 56 591,66 Kč |
| 2 500 | 54,95532 Kč | 137 388,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 53,96959 Kč | 269 847,95 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |

