


MC34931EK | |
|---|---|
DigiKey Part Number | 568-13504-ND |
Manufacturer | |
Manufacturer Product Number | MC34931EK |
Description | IC BRIDGE DRIVER PAR 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 32-SOIC-EP |
Datasheet | Datasheet |
Category | Applications DC Motors, General Purpose |
Manufacturer NXP USA Inc. | Current - Output 5A |
Packaging Tube | Voltage - Supply 5V ~ 36V |
Part Status Active | Voltage - Load 5V ~ 36V |
Motor Type - AC, DC Brushed DC, DC Servo | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 32-SOIC-EP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 208,30000 Kč | 2 083,00 Kč |
| 42 | 187,45714 Kč | 7 873,20 Kč |
| 126 | 176,30817 Kč | 22 214,83 Kč |
| 252 | 170,84956 Kč | 43 054,09 Kč |
| 504 | 166,35831 Kč | 83 844,59 Kč |
| 1 008 | 162,66034 Kč | 163 961,62 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |


