
MC34844AEP | |
|---|---|
DigiKey Part Number | MC34844AEP-ND |
Manufacturer | |
Manufacturer Product Number | MC34844AEP |
Description | IC LED DRVR RGLTR PWM 80MA 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 80mA 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC34844AEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 10 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 8V ~ 60V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,30300 Kč | 1 423,03 Kč |
| 25 | 131,99360 Kč | 3 299,84 Kč |
| 100 | 120,66500 Kč | 12 066,50 Kč |
| 250 | 115,26476 Kč | 28 816,19 Kč |
| 500 | 112,01048 Kč | 56 005,24 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |


