


MC33PF8101A0ES | |
|---|---|
DigiKey Part Number | 568-14769-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF8101A0ES |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX8 5V 7 Buck + 4 LDO, Automotive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8 Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 157,48500 Kč | 1 574,85 Kč |
| 25 | 146,23840 Kč | 3 655,96 Kč |
| 100 | 133,89160 Kč | 13 389,16 Kč |
| 260 | 127,78415 Kč | 33 223,88 Kč |
| 520 | 124,27423 Kč | 64 622,60 Kč |
| 1 040 | 121,38601 Kč | 126 241,45 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |

