
MC33GD3100A3EK | |
|---|---|
DigiKey Part Number | 568-MC33GD3100A3EK-ND |
Manufacturer | |
Manufacturer Product Number | MC33GD3100A3EK |
Description | IC GATE DRVR HALF-BRIDGE 32SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 3.3V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 15A, 15A | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 208,38400 Kč | 2 083,84 Kč |
| 42 | 187,54214 Kč | 7 876,77 Kč |
| 126 | 176,38651 Kč | 22 224,70 Kč |
| 252 | 170,92623 Kč | 43 073,41 Kč |
| 504 | 166,43290 Kč | 83 882,18 Kč |
| 1 008 | 162,73430 Kč | 164 036,17 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |

