
MC33FS6518CAE | |
|---|---|
DigiKey Part Number | 568-MC33FS6518CAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6518CAE |
Description | SYSTEM BASIS CHIP, DCDC 1.5A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 130,94448 Kč | 32 736,12 Kč |
| Unit Price without VAT: | 130,94448 Kč |
|---|---|
| Unit Price with VAT: | 158,44282 Kč |









