
MC33978AESR2 | |
|---|---|
DigiKey Part Number | MC33978AESR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33978AESR2 |
Description | IC INTERFACE SPECIALIZED 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiple Switch Detection Interface 32-QFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Multiple Switch Detection | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.25V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Mounting Type | Surface Mount, Wettable Flank | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 59,88210 Kč | 299 410,50 Kč |
| Unit Price without VAT: | 59,88210 Kč |
|---|---|
| Unit Price with VAT: | 72,45734 Kč |


