Image for MC33926ESR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33926ESR2

DigiKey Part Number
MC33926ESR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33926ESR2
Description
H-BRIDGE BRUSHED DC MOTOR DRIVE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver 28-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver
Output Configuration
Half Bridge
Interface
-
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
5V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00049,76589 Kč99 531,78 Kč
4 00048,79484 Kč195 179,36 Kč
Manufacturers Standard Package
Unit Price without VAT:49,76589 Kč
Unit Price with VAT:60,21673 Kč