
MC33926ES | |
|---|---|
DigiKey Part Number | MC33926ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33926ES |
Description | H-BRIDGE BRUSHED DC MOTOR DRIVE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver 28-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 50,47208 Kč | 65 613,70 Kč |
| Unit Price without VAT: | 50,47208 Kč |
|---|---|
| Unit Price with VAT: | 61,07122 Kč |

