Bipolar Motor Driver CMOS Parallel 28-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33926AES

DigiKey Part Number
568-MC33926AES-ND
Manufacturer
Manufacturer Product Number
MC33926AES
Description
H-BRIDGE, BRUSHED DC MOTOR DRIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS Parallel 28-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
DC Motors
Current - Output
5A
Voltage - Supply
5V ~ 28V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1057,97500 Kč579,75 Kč
2553,20040 Kč1 330,01 Kč
10047,95730 Kč4 795,73 Kč
49043,98867 Kč21 554,45 Kč
98042,74100 Kč41 886,18 Kč
1 47042,11599 Kč61 910,51 Kč
2 94041,19979 Kč121 127,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč