- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33908NAE

DigiKey Part Number
MC33908NAE-ND
Manufacturer
Manufacturer Product Number
MC33908NAE
Description
IC REG AUTO APPL 6OUT 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC33908NAE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
Power Supply, Automotive Applications
Supplier Device Package
48-HLQFP (7x7)
Voltage - Input
-1V ~ 40V
Base Product Number
Number of Outputs
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1253,87000 Kč253,87 Kč
10198,99800 Kč1 989,98 Kč
25185,27800 Kč4 631,95 Kč
100170,20770 Kč17 020,77 Kč
250163,02176 Kč40 755,44 Kč
500158,69154 Kč79 345,77 Kč
1 000155,12713 Kč155 127,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,87000 Kč
Unit Price with VAT:307,18270 Kč