- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33908LAER2

DigiKey Part Number
MC33908LAER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33908LAER2
Description
IC REG AUTO APPL 6OUT 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC33908LAER2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
Power Supply, Automotive Applications
Supplier Device Package
48-HLQFP (7x7)
Voltage - Input
-1V ~ 40V
Base Product Number
Number of Outputs
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000180,63729 Kč361 274,58 Kč
Manufacturers Standard Package
Unit Price without VAT:180,63729 Kč
Unit Price with VAT:218,57112 Kč