
MC33908LAE | |
|---|---|
DigiKey Part Number | MC33908LAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33908LAE |
Description | IC REG AUTO APPL 6OUT 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP Exposed Pad |
Applications Power Supply, Automotive Applications | Supplier Device Package 48-HLQFP (7x7) |
Voltage - Input -1V ~ 40V | Base Product Number |
Number of Outputs 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 214,72600 Kč | 2 147,26 Kč |
| 25 | 200,08560 Kč | 5 002,14 Kč |
| 100 | 184,01180 Kč | 18 401,18 Kč |
| 250 | 176,34540 Kč | 44 086,35 Kč |
| 500 | 171,72500 Kč | 85 862,50 Kč |
| 1 000 | 167,92353 Kč | 167 923,53 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |


