
MC33907NAER2 | |
|---|---|
DigiKey Part Number | MC33907NAER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33907NAER2 |
Description | IC REG AUTO APPL 6OUT 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP Exposed Pad |
Applications Power Supply, Automotive Applications | Supplier Device Package 48-HLQFP (7x7) |
Voltage - Input -1V ~ 40V | Base Product Number |
Number of Outputs 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 161,89805 Kč | 323 796,10 Kč |
| Unit Price without VAT: | 161,89805 Kč |
|---|---|
| Unit Price with VAT: | 195,89664 Kč |


