
MC33907LAER2 | |
|---|---|
DigiKey Part Number | MC33907LAER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33907LAER2 |
Description | IC REG AUTO APPL 6OUT 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive, Power Supply PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-LQFP Exposed Pad |
Part Status Active | Supplier Device Package 48-HLQFP (7x7) |
Applications Automotive, Power Supply | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 174,91040 Kč | 349 820,80 Kč |
| Unit Price without VAT: | 174,91040 Kč |
|---|---|
| Unit Price with VAT: | 211,64158 Kč |


