- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33907LAE

DigiKey Part Number
MC33907LAE-ND
Manufacturer
Manufacturer Product Number
MC33907LAE
Description
IC REG AUTO APPL 6OUT 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
Power Supply, Automotive Applications
Supplier Device Package
48-HLQFP (7x7)
Voltage - Input
-1V ~ 40V
Base Product Number
Number of Outputs
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1265,41000 Kč265,41 Kč
10208,32100 Kč2 083,21 Kč
25194,06360 Kč4 851,59 Kč
100178,38850 Kč17 838,85 Kč
250170,91952 Kč42 729,88 Kč
500166,41712 Kč83 208,56 Kč
1 000162,71098 Kč162 710,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,41000 Kč
Unit Price with VAT:321,14610 Kč