


MC33879BPEKR2 | |
|---|---|
DigiKey Part Number | 568-MC33879BPEKR2TR-ND - Tape & Reel (TR) 568-MC33879BPEKR2CT-ND - Cut Tape (CT) 568-MC33879BPEKR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33879BPEKR2 |
Description | IC SW SERIAL OCTAL 32SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 1.2A 32-SOIC-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.1V ~ 5.5V |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 750mOhm |
Part Status Last Time Buy | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 8 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Ratio - Input:Output 1:8 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High/Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 32-SOIC-EP |
Interface SPI | Package / Case |
Voltage - Load 5.5V ~ 27.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 87,62500 Kč | 876,25 Kč |
| 25 | 80,85080 Kč | 2 021,27 Kč |
| 100 | 73,38590 Kč | 7 338,59 Kč |
| 250 | 70,27780 Kč | 17 569,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,20011 Kč | 67 200,11 Kč |
| 2 000 | 65,71933 Kč | 131 438,66 Kč |
| 3 000 | 64,97789 Kč | 194 933,67 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |


