48-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33813AER2

DigiKey Part Number
MC33813AER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33813AER2
Description
IC CTRL SMALL ENG 1CYL 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Small Engine PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Small Engine
Current - Supply
10mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00072,03110 Kč144 062,20 Kč
Manufacturers Standard Package
Unit Price without VAT:72,03110 Kč
Unit Price with VAT:87,15763 Kč