
MC33813AE | |
|---|---|
DigiKey Part Number | 568-14457-ND |
Manufacturer | |
Manufacturer Product Number | MC33813AE |
Description | IC CTRL SMALL ENG 1CYL 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Small Engine PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33813AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Small Engine | |
Current - Supply | 10mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,85772 Kč | 19 464,43 Kč |
| Unit Price without VAT: | 77,85772 Kč |
|---|---|
| Unit Price with VAT: | 94,20784 Kč |

