
MC33812EK | |
|---|---|
DigiKey Part Number | MC33812EK-ND |
Manufacturer | |
Manufacturer Product Number | MC33812EK |
Description | IC DVR IGNITION/INJECTOR 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Small Engine PMIC 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Small Engine | |
Current - Supply | 10mA | |
Voltage - Supply | 4.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 127,16786 Kč | 5 341,05 Kč |
| Unit Price without VAT: | 127,16786 Kč |
|---|---|
| Unit Price with VAT: | 153,87311 Kč |


