
MC33775ATA1AE | |
|---|---|
DigiKey Part Number | 568-MC33775ATA1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33775ATA1AE |
Description | BATTERY CELL CONTROLLER, ADVANCE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 14 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,24000 Kč | 225,24 Kč |
| 10 | 176,06200 Kč | 1 760,62 Kč |
| 25 | 163,78600 Kč | 4 094,65 Kč |
| 160 | 146,79350 Kč | 23 486,96 Kč |
| 320 | 142,40128 Kč | 45 568,41 Kč |
| 640 | 138,78561 Kč | 88 822,79 Kč |
| 1 120 | 136,33897 Kč | 152 699,65 Kč |
| Unit Price without VAT: | 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 272,54040 Kč |


