
MC32PF3001A1EP | |
|---|---|
DigiKey Part Number | 568-14633-ND |
Manufacturer | |
Manufacturer Product Number | MC32PF3001A1EP |
Description | POWER MANAGEMENT IC I.MX7 PRE- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX7 5V 3 Buck + 6 LDO + Always On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 125,08500 Kč | 1 250,85 Kč |
| 25 | 115,85840 Kč | 2 896,46 Kč |
| 100 | 105,71230 Kč | 10 571,23 Kč |
| 260 | 100,69431 Kč | 26 180,52 Kč |
| 520 | 97,81071 Kč | 50 861,57 Kč |
| 1 040 | 95,43733 Kč | 99 254,82 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |

