i.MX Processors PMIC 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32PF3000A0EP

DigiKey Part Number
MC32PF3000A0EP-ND
Manufacturer
Manufacturer Product Number
MC32PF3000A0EP
Description
IC POWER MANAGEMENT 48QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
48-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
48-HVQFN (7x7)
Applications
i.MX Processors
Base Product Number
Voltage - Supply
2.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1169,14000 Kč169,14 Kč
10130,86800 Kč1 308,68 Kč
25121,29560 Kč3 032,39 Kč
100110,75730 Kč11 075,73 Kč
260105,54646 Kč27 442,08 Kč
520102,55212 Kč53 327,10 Kč
1 040100,08836 Kč104 091,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,14000 Kč
Unit Price with VAT:204,65940 Kč