
MC32PF1550A3EPR2 | |
|---|---|
DigiKey Part Number | 568-14655-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC32PF1550A3EPR2 |
Description | POWER MANAGEMENT IC: 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 3 LDO + 3 Buck + Batt Charger |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-HVQFN (5x5) |
Applications Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | Base Product Number |
Voltage - Supply 3.8V ~ 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 70,05647 Kč | 350 282,35 Kč |
| Unit Price without VAT: | 70,05647 Kč |
|---|---|
| Unit Price with VAT: | 84,76833 Kč |

