Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32PF1550A3EPR2

DigiKey Part Number
568-14655-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC32PF1550A3EPR2
Description
POWER MANAGEMENT IC: 3 BUCK REGS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC 5V 3 LDO + 3 Buck + Batt Charger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
40-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
40-HVQFN (5x5)
Applications
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices
Base Product Number
Voltage - Supply
3.8V ~ 7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00070,05647 Kč350 282,35 Kč
Manufacturers Standard Package
Unit Price without VAT:70,05647 Kč
Unit Price with VAT:84,76833 Kč