
MC32PF1510A1EPR2 | |
|---|---|
DigiKey Part Number | 568-14649-2-ND - Tape & Reel (TR) 568-14649-1-ND - Cut Tape (CT) 568-14649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC32PF1510A1EPR2 |
Description | PF1510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,70800 Kč | 797,08 Kč |
| 25 | 73,45960 Kč | 1 836,49 Kč |
| 100 | 66,57840 Kč | 6 657,84 Kč |
| 250 | 63,47612 Kč | 15 869,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 58,08299 Kč | 290 414,95 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |

