
MC15XS3400DHFKR2 | |
|---|---|
DigiKey Part Number | MC15XS3400DHFKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC15XS3400DHFKR2 |
Description | IC PWR SWITCH N-CHAN 1:1 24PQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 24-PQFN (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) | Rds On (Typ) 15mOhm |
Part Status Obsolete | Features Internal PWM, Slew Rate Controlled, Watchdog Timer |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 24-PQFN (12x12) |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 6V ~ 20V |

