Similar

MC13201FC | |
|---|---|
DigiKey Part Number | MC13201FC-ND |
Manufacturer | |
Manufacturer Product Number | MC13201FC |
Description | IC RF TXRX 802.15.4 32HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC13201FC Models |
Category | Sensitivity -91dBm |
Mfr | Serial Interfaces SPI |
Packaging Tray | GPIO 7 |
Part Status Obsolete | Voltage - Supply 2V ~ 3.4V |
DigiKey Programmable Not Verified | Current - Receiving 37mA |
Type TxRx Only | Current - Transmitting 30mA |
RF Family/Standard 802.15.4, General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 32-HVQFN (5x5) |
Power - Output 4dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT86RF232-ZXR | Microchip Technology | 5 060 | AT86RF232-ZXRCT-ND | 72,99000 Kč | Similar |


