
MAX9286S32V234 | |
|---|---|
DigiKey Part Number | 568-13530-ND |
Manufacturer | |
Manufacturer Product Number | MAX9286S32V234 |
Description | EVAL BOARD FOR MAX9286 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MAX9286 - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | MAX9286 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 718,20000 Kč | 13 718,20 Kč |
| Unit Price without VAT: | 13 718,20000 Kč |
|---|---|
| Unit Price with VAT: | 16 599,02200 Kč |


