Direct

LX2160A-RDB | |
|---|---|
DigiKey Part Number | 568-14712-ND |
Manufacturer | |
Manufacturer Product Number | LX2160A-RDB |
Description | LX2160A EVAL BRD |
Customer Reference | |
Detailed Description | LX2160A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A72 |
Mfr | Utilized IC / Part LX2160A |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Obsolete | Base Product Number |
Type MPU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LX2160A-RDB-B | NXP USA Inc. | 7 | 568-LX2160A-RDB-B-ND | 128 132,74000 Kč | Direct |


