ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 1.4GHz 780-FBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 1.4GHz 780-FBGA (23x23)
780-FCPBGA

LS1088AXN7PTA

DigiKey Part Number
568-14054-ND
Manufacturer
Manufacturer Product Number
LS1088AXN7PTA
Description
IC MPU QORIQ 1.4GHZ 780FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 1.4GHz 780-FBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
8 Core, 64-Bit
Speed
1.4GHz
Co-Processors/DSP
-
RAM Controllers
DDR4
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
10GbE (2), 1GbE (8)
SATA
SATA 6Gbps (1)
USB
USB 3.0 (2) + PHY
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
780-BFBGA, FCBGA
Supplier Device Package
780-FBGA (23x23)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 273 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
604 807,74400 Kč288 464,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 807,74400 Kč
Unit Price with VAT:5 817,37024 Kč

Other Suppliers on DigiKey

1 273In Stock
Ships from Rochester Electronics, LLC