ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.0GHz 780-FCPBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1043ASN8KQB

DigiKey Part Number
568-14018-ND
Manufacturer
Manufacturer Product Number
LS1043ASN8KQB
Description
IC MPU QORIQ 1.0GHZ 780FCPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.0GHz 780-FCPBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.0GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
1GbE (7) or 10GbE (1) & 1GbE (5)
SATA
SATA 6Gbps (1)
USB
USB 3.0 (3) + PHY
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
780-FBGA, FCBGA
Supplier Device Package
780-FCPBGA (23x23)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 275,34000 Kč2 275,34 Kč
101 906,99600 Kč19 069,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 275,34000 Kč
Unit Price with VAT:2 753,16140 Kč