LS1043ASE7PQA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 56
Unit Price: 1 889,40000 Kč
Datasheet
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.4GHz 621-FCPBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1043ASE7PQA

DigiKey Part Number
568-14013-ND
Manufacturer
Manufacturer Product Number
LS1043ASE7PQA
Description
IC MPU QORIQ 1.4GHZ 621FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.4GHz 621-FCPBGA (21x21)
Datasheet
 Datasheet
EDA/CAD Models
LS1043ASE7PQA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.4GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
1GbE (7) or 10GbE (1) & 1GbE (5)
SATA
SATA 6Gbps (1)
USB
USB 3.0 + PHY (3)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
ARM TZ, Boot Security
Mounting Type
Surface Mount
Package / Case
621-FBGA, FCBGA
Supplier Device Package
621-FCPBGA (21x21)
Additional Interfaces
eMMC/SD/SDIO, I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes