LS1028A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS1028A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board
Time Sensitive Networking with the Layerscape LS1028A

LS1028ARDB-PA

DigiKey Part Number
568-15310-ND
Manufacturer
Manufacturer Product Number
LS1028ARDB-PA
Description
LS1028A EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LS1028A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A72
Platform
-
Utilized IC / Part
LS1028A
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
mikroBUS Click
Suggested Programming Environment
CodeWarrior
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149 903,01000 Kč49 903,01 Kč
Manufacturers Standard Package
Unit Price without VAT:49 903,01000 Kč
Unit Price with VAT:60 382,64210 Kč