ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.0GHz 525-FCPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1021ASN7KQB

DigiKey Part Number
568-14187-ND
Manufacturer
Manufacturer Product Number
LS1021ASN7KQB
Description
IC MPU QORIQ 1.0GHZ 525FCPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.0GHz 525-FCPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
-
Display & Interface Controllers
2D-ACE
Ethernet
GbE (3)
SATA
SATA 6Gbps (1)
USB
USB 3.0 (1) + PHY
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
525-FBGA, FCBGA
Supplier Device Package
525-FCPBGA (19x19)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 301,88000 Kč1 301,88 Kč
101 073,94300 Kč10 739,43 Kč
84961,10345 Kč80 732,69 Kč
168936,69952 Kč157 365,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 301,88000 Kč
Unit Price with VAT:1 575,27480 Kč