ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6)
211-VFLGA-side-B

LS1012ASN7HKA

DigiKey Part Number
568-14050-ND
Manufacturer
Manufacturer Product Number
LS1012ASN7HKA
Description
IC MPU QORIQ 800MHZ 211FCLGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
DDR3L
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
GbE (2)
SATA
SATA 6Gbps (1)
USB
USB 2.0 (1), USB 3.0 + PHY
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
211-VFLGA
Supplier Device Package
211-FCLGA (9.6x9.6)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168433,24625 Kč72 785,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:433,24625 Kč
Unit Price with VAT:524,22796 Kč