ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6)
211-VFLGA-side-B

LS1012ASE7HKB

DigiKey Part Number
568-13882-ND
Manufacturer
Manufacturer Product Number
LS1012ASE7HKB
Description
IC MPU QORIQ 800MHZ 211FCLGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
GbE (2)
Manufacturer
NXP USA Inc.
SATA
SATA 6Gbps (1)
Series
USB
USB 2.0 (1), USB 3.0 + PHY
Packaging
Tray
Operating Temperature
0°C ~ 105°C
Part Status
Active
Security Features
Secure Boot, TrustZone®
Core Processor
ARM® Cortex®-A53
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 64-Bit
Package / Case
211-VFLGA
Speed
800MHz
Supplier Device Package
211-FCLGA (9.6x9.6)
RAM Controllers
DDR3L
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1775,46000 Kč775,46 Kč
10629,91900 Kč6 299,19 Kč
25593,57160 Kč14 839,29 Kč
168542,23708 Kč91 095,83 Kč
336529,40458 Kč177 879,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:775,46000 Kč
Unit Price with VAT:938,30660 Kč