


LS1012ASE7HKA | |
|---|---|
DigiKey Part Number | 568-13560-ND |
Manufacturer | |
Manufacturer Product Number | LS1012ASE7HKA |
Description | IC MPU QORIQ 800MHZ 211FCLGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6) |
Datasheet | Datasheet |
Category | Ethernet GbE (2) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (1) |
Series | USB USB 2.0 (1), USB 3.0 + PHY |
Packaging Tray | Operating Temperature 0°C ~ 105°C |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 64-Bit | Package / Case 211-VFLGA |
Speed 800MHz | Supplier Device Package 211-FCLGA (9.6x9.6) |
RAM Controllers DDR3L | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,77000 Kč | 655,77 Kč |
| 10 | 529,92700 Kč | 5 299,27 Kč |
| 25 | 498,50920 Kč | 12 462,73 Kč |
| 168 | 454,12923 Kč | 76 293,71 Kč |
| 336 | 443,03217 Kč | 148 858,81 Kč |
| Unit Price without VAT: | 655,77000 Kč |
|---|---|
| Unit Price with VAT: | 793,48170 Kč |

