
LPC8N04FHI24E | |
|---|---|
DigiKey Part Number | 568-13723-ND |
Manufacturer | |
Manufacturer Product Number | LPC8N04FHI24E |
Description | IC MCU 32BIT 32KB FLASH 24HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC8Nxx Microcontroller IC 32-Bit 8MHz 32KB (32K x 8) FLASH 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HVQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,20900 Kč | 452,09 Kč |
| 25 | 41,36600 Kč | 1 034,15 Kč |
| 100 | 37,13290 Kč | 3 713,29 Kč |
| 490 | 33,93020 Kč | 16 625,80 Kč |
| 980 | 32,92337 Kč | 32 264,90 Kč |
| 1 470 | 32,41920 Kč | 47 656,22 Kč |
| 2 940 | 31,67955 Kč | 93 137,88 Kč |
| 5 390 | 31,14112 Kč | 167 850,64 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |





